YAGEO RV0603FR-0735K7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RV0603FR-0735K7L |
| LCSC Part # | C4296929 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 35.7kΩ ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 35.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
Features
AI Translation
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
Applications
AI Translation
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0372 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 35.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
Features
AI Translation
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
Applications
AI Translation
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0735K7L | YAGEO | 0603 | 2,400 | $ 0.0024 | ||
| RT0603FRE0735K7L | YAGEO | 0603 | 3,550 | $ 0.0049 | ||
| AA0603FR-0735K7L | YAGEO | 0603 | 0 | $ 0.014 | ||
| AC0603FR-0735K7L | YAGEO | 0603 | 0 | $ 0.0055 | ||
| AF0603FR-0735K7L | YAGEO | 0603 | 0 | $ 0.0226 | ||
| RC0603FR-0735K7P | YAGEO | 0603 | 0 | $ 0.0151 | ||
| RC0603FR-1335K7L | YAGEO | 0603 | 0 | $ 0.0075 | ||
| RE0603FRE0735K7L | YAGEO | 0603 | 0 | $ 0.0147 | ||
| AC0603DRE0735K7L | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AT0603FRE0735K7L | YAGEO | 0603 | 0 | $ 0.0623 |

