TE Connectivity CRGCQ0603J47R
| Manufacturer | |
| MPN | CRGCQ0603J47R |
| LCSC Part # | C4296505 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0037 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 500+ | $ 0.0014 | $ 0.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW060347R0JNEAC | VISHAY | 0603 | 850 | $ 0.0102 | ||
| CR0603-JW-470ELF | BOURNS | 0603 | 0 | $ 0.0028 | ||
| ERJ3GEYJ470V | PANASONIC | 0603 | 0 | $ 0.0051 | ||
| ERJ-U03J470V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J470V | PANASONIC | 0603 | 0 | $ 0.0192 | ||
| MCR03EZPJ470 | ROHM | 0603 | 0 | $ 0.0028 | ||
| KTR03EZPJ470 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ470 | ROHM | 0603 | 0 | $ 0.0159 | ||
| RMCF0603JG47R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RPC0603JT47R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| CR0603-10W-470JT | Venkel | 0603 | 0 | $ 0.002 | ||
| CRCW060347R0JNEA | VISHAY | 0603 | 0 | $ 0.0066 | ||
| RCG060347R0JNEA | VISHAY | 0603 | 0 | $ 0.0145 | ||
| CRCW060347R0JNTC | VISHAY | 0603 | 0 | $ 0.0168 | ||
| CRCW060347R0JNEC | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW060347R0JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW060347R0JNEAIF | VISHAY | 0603 | 0 | $ 0.0808 | ||
| CRCW060347R0JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| RMS06JT470 | TA-I Tech | 0603 | 0 | $ 0.0022 | ||
| SCR0603J47R | VO | 0603 | 0 | $ 0.0009 |

