TE Connectivity CPF1206B2R32E1
| Manufacturer | |
| MPN | CPF1206B2R32E1 |
| LCSC Part # | C4296435 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.32Ω ±0.1% 125mW 1206 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1981 | $ 0.20 |
| 200+ | $ 0.0767 | $ 15.34 |
| 500+ | $ 0.074 | $ 37.00 |
| 1,000+ | $ 0.0727 | $ 72.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPF1206B2R32E | TE Connectivity | 1206 | 0 | $ 0.1504 | ||
| RT1206BRD072R32L | YAGEO | 1206 | 0 | $ 0.3756 |

