ABRACON ALANC010G2-EADT
| Manufacturer | |
| MPN | ALANC010G2-EADT |
| LCSC Part # | C42956261 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.5kV 1CT:1CT 10GBase-T SMD Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10GBase-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 10GBase-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7159 | $ 0.72 |
| 10+ | $ 0.7004 | $ 7.00 |
| 30+ | $ 0.6895 | $ 20.69 |
| 100+ | $ 0.6786 | $ 67.86 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10GBase-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 10GBase-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

