LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B6E34ST0V product image
Images for reference only

VISHAY M55342K06B6E34ST0V

Manufacturer
MPN
M55342K06B6E34ST0V
LCSC Part #
C4295255
Packaging
-
Customer #
Key Attributes
RES 6.34kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342K06B6E34ST0V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2378$ 8.24
200+$ 3.1894$ 637.88
500+$ 3.0773$ 1538.65
1,000+$ 3.0212$ 3021.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance6.34kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃