LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063K09FKEAHP product image
Images for reference only

VISHAY CRCW12063K09FKEAHPRoHS

Manufacturer
MPN
CRCW12063K09FKEAHP
LCSC Part #
C4295253
Packaging
1206
Customer #
Key Attributes
RES 3.09kΩ ±1% 750mW 1206
Datasheetpdf iconVISHAY CRCW12063K09FKEAHP
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0563$ 0.06
200+$ 0.0218$ 4.36
500+$ 0.0211$ 10.55
1,000+$ 0.0207$ 20.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)750mW
Resistance3.09kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73R2BTTD3091FKOASMD,3.2x1.6mm0$ 0.1318
WK73R2BTTD3091DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD3091FKOA12060$ 0.1553
3503G2B3K09FTDFTE Connectivity12060$ 0.627
3503G2B3K09FTDTE Connectivity12060$ 0.5816
PRG3216P-3091-D-T5SUSUMU12060$ 0.1224
HRG3216P-3091-D-T5SUSUMU12060$ 0.241
HRG3216P-3091-D-T1SUSUMU12060$ 0.2702
PRG3216P-3091-B-T5SUSUMU12060$ 0.2056
HRG3216P-3091-B-T1SUSUMU12060$ 0.4849