VISHAY M55342H09B1E80RWS
| Manufacturer | |
| MPN | M55342H09B1E80RWS |
| LCSC Part # | C4294840 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.2635 | $ 16.26 |
| 200+ | $ 6.2939 | $ 1258.78 |
| 500+ | $ 6.0727 | $ 3036.35 |
| 1,000+ | $ 5.9636 | $ 5963.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NQ121WF1801T4E | UNI-ROYAL | 2512 | 3,425 | $ 0.0818 | ||
| 25121WF1801T4E | UNI-ROYAL | 2512 | 740 | $ 0.0322 | ||
| CR2512F1K80E04Z | EVER OHMS | 2512 | 60 | $ 0.0542 | ||
| RTT251801FTE | RALEC | 2512 | 60 | $ 0.0298 | ||
| M55342H09B1E80RT0 | VISHAY | 2512 | 0 | $ 8.5166 | ||
| RGC2512DTC1K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3491 | ||
| ERJ-S1TF1801U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF1801U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| AC2512FK-071K8L | YAGEO | 2512 | 0 | $ 0.0451 | ||
| AA2512FK-071K8L | YAGEO | 2512 | 0 | $ 0.1535 |

