Samsung Electro-Mechanics RC1005J130CS
| Manufacturer | |
| MPN | RC1005J130CS |
| LCSC Part # | C4294633 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13Ω ±5% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 13Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0047 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 13Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-02K130JT | FH | 0402 | 8,700 | $ 0.0005 | ||
| FRC0402J130 TS | FOJAN | 0402 | 8,700 | $ 0.0016 | ||
| RTT02130JTH | RALEC | 0402 | 4,900 | $ 0.0006 | ||
| RC0402JR-0713RL | YAGEO | 0402 | 100 | $ 0.0026 | ||
| RCS1005J130CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 | ||
| RMCS0402JT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RMEF0402JT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| SR0402JR-0713RL | YAGEO | 0402 | 0 | $ 0.034 | ||
| RC0402JR-0713RP | YAGEO | 0402 | 0 | $ 0.0093 | ||
| RMCP0402JT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| SG73P1EWTTP130J | KOA | 0402 | 0 | $ 0.0193 | ||
| CR20130J | Meritek | 0402 | 0 | $ 0.001 | ||
| RMCF0402JT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0015 | ||
| 0402WGJ0130TCE | UNI-ROYAL | 0402 | 0 | $ 0.0003 | ||
| WR04X130 JTL | Walsin | 0402 | 0 | $ 0.0007 | ||
| AC0402JR-0713RL | YAGEO | 0402 | 0 | $ 0.0028 | ||
| AF0402JR-0713RL | YAGEO | 0402 | 0 | $ 0.0045 | ||
| SG73P1EWTTP130G | KOA | 0402 | 0 | $ 0.0201 | ||
| SFR01MZPJ130 | ROHM | 0402 | 0 | $ 0.0308 | ||
| FRC0402JT13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1228 |

