LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMB02070C2499FB200 product image
Images for reference only

VISHAY MMB02070C2499FB200RoHS

Manufacturer
MPN
MMB02070C2499FB200
LCSC Part #
C4294492
Packaging
0207
Customer #
Key Attributes
RES 24.9Ω ±1% 1W 0207
Datasheetpdf iconVISHAY MMB02070C2499FB200
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0862$ 0.09
200+$ 0.0334$ 6.68
500+$ 0.0322$ 16.10
1,000+$ 0.0316$ 31.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance24.9Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMM02070C2499FBP00VISHAYMELF-02070$ 0.092