VISHAY MCA12060D1741BP500
| Manufacturer | |
| MPN | MCA12060D1741BP500 |
| LCSC Part # | C4294305 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.74kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.74kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1916 | $ 0.19 |
| 200+ | $ 0.0742 | $ 14.84 |
| 500+ | $ 0.0716 | $ 35.80 |
| 1,000+ | $ 0.0703 | $ 70.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.74kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD071K74L | YAGEO | 1206 | 5,000 | $ 0.1009 | ||
| TNPW12061K74BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| TNPW12061K74BETA | VISHAY | 1206 | 0 | $ 0.5773 | ||
| MCA12060D1741BP100 | VISHAY | 1206 | 0 | $ 0.3148 | ||
| D55342E07B1B74RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B1B74MT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B1B74MWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD1741B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB1741V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8VEB1741V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-1741-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RG3216P-1741-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-1741-B-T5 | SUSUMU | 1206 | 0 | $ 0.1239 | ||
| TNPW12061K74BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| AT1206BRD071K74L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE1K74 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RNCF1206BKE1K74 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW12061K74BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PAT1206E1741BST1 | VISHAY | 1206 | 0 | $ 0.3181 | ||
| PTN1206E1741BST1 | VISHAY | 1206 | 0 | $ 0.697 |

