LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216N-1303-W-T1 product image
Images for reference only

SUSUMU RG3216N-1303-W-T1

Manufacturer
MPN
RG3216N-1303-W-T1
LCSC Part #
C4293950
Packaging
1206
Customer #
Key Attributes
RES 130kΩ ±0.05% 250mW 1206
Datasheetpdf iconSUSUMU RG3216N-1303-W-T1
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5$ 0.50
200+$ 0.194$ 38.80
500+$ 0.1879$ 93.95
1,000+$ 0.1834$ 183.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Resistance130kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1206AKT130KSEI(Stackpole Electronics Inc.)12060$ 0.3629
RT1206WRB07130KLYAGEO12060$ 1.3834
TNPU1206130KAZEN00VISHAY12060$ 1.7868
RT1206WRC07130KLYAGEO12060$ 1.3106
RT1206WRD07130KLYAGEO12060$ 0.6167
ERA-8KRW1303VPANASONIC12060$ 2.0222
RN73H2BTTD1303A25KOA12060$ 0.2733