LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206F93K1P05 product image
  • CR1206F93K1P05 thumbnail 1
  • CR1206F93K1P05 thumbnail 2
  • CR1206F93K1P05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206F93K1P05RoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206F93K1P05
LCSC Part #
C429391
Packaging
1206
Customer #
Key Attributes
RES 93.1kΩ ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206F93K1P05
In-Stock: 2,000
2,000 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.003$ 0.30
1,000+$ 0.0022$ 2.20
5,000+$ 0.0018$ 9.00
10,000+$ 0.0016$ 16.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Resistance93.1kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%