LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW201043R0JNEFHP product image
Images for reference only

VISHAY CRCW201043R0JNEFHP

Manufacturer
MPN
CRCW201043R0JNEFHP
LCSC Part #
C4293225
Packaging
2010
Customer #
Key Attributes
RES 43Ω ±5% 1W 2010
Datasheetpdf iconVISHAY CRCW201043R0JNEFHP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1261$ 0.13
200+$ 0.0488$ 9.76
500+$ 0.0471$ 23.55
1,000+$ 0.0463$ 46.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance43Ω
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTR50UZPJ430ROHM20100$ 0.0926
RMCP2010JT43R0SEI(Stackpole Electronics Inc.)20100$ 0.059
RPC2010JT43R0-HPSEI(Stackpole Electronics Inc.)20100$ 0.2478
CRGH2010J43RTE Connectivity20100$ 0.0545
HP101WJ0430T4EUNI-ROYAL20100$ 0.0276
PS101QJ0430T4EUNI-ROYAL20100$ 0.0385
AS101AJ0430T4EUNI-ROYAL20100$ 0.0722
RMCP2010FT43R0SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRCW201043R0FKEFHPVISHAY20100$ 0.1509
HP101WF430JT4EUNI-ROYAL20100$ 0.0345