VISHAY CRCW080513R3FKEAC
| Manufacturer | |
| MPN | CRCW080513R3FKEAC |
| LCSC Part # | C4293176 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 13.3Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F13R3TS | FOJAN | 0805 | 5,000 | $0.0033 $0.0036 | ||
| RTT0513R3FTP | RALEC | 0805 | 4,200 | $ 0.0035 | ||
| CR0805F13R3P05Z | EVER OHMS | 0805 | 3,150 | $ 0.0043 | ||
| ERJ6ENF13R3V | PANASONIC | 0805 | 750 | $ 0.0078 | ||
| AC0805FR-0713R3L | YAGEO | 0805 | 200 | $ 0.0045 | ||
| CR1013R3F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-S06F13R3V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F13R3V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF13R3 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F13R3CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F13R3CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT13R3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW080513R3FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| RS-05K13R3FT | FH | 0805 | 0 | $ 0.0027 | ||
| 0805W8F133JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0023 | ||
| WR08X13R3FTL | Walsin | 0805 | 0 | $ 0.0021 | ||
| AC0805FR-1313R3L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| RC0805FR-1013R3L | YAGEO | 0805 | 0 | $ 0.0136 | ||
| RC0805FR-1313R3L | YAGEO | 0805 | 0 | $ 0.0122 | ||
| AR0805FR-0713R3L | YAGEO | 0805 | 0 | $ 0.0853 |

