VISHAY D2TO020C51R00JTE3
| Manufacturer | |
| MPN | D2TO020C51R00JTE3 |
| LCSC Part # | C4293077 |
| Packaging | TO-263(D2Pak) |
| Customer # | |
| Key Attributes | RES 51Ω ±5% 20W TO-263(D2Pak) |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W | |
| Resistance | 51Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Resistance | 51Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0893 | $ 8.09 |
| 200+ | $ 3.1303 | $ 626.06 |
| 500+ | $ 3.0212 | $ 1510.60 |
| 1,000+ | $ 2.9667 | $ 2966.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W | |
| Resistance | 51Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Resistance | 51Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D2TO020C51R00FTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 11.4787 | ||
| D2TO035C51R00FTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 10.1938 | ||
| TPAL0263F51R0K9 | RESI | TO-263 | 0 | $ 5.319 | ||
| TPAN0263F51R0K9 | RESI | TO-263 | 0 | $ 6.2166 | ||
| TPAL0263D51R0K9 | RESI | TO-263 | 0 | $ 6.6476 | ||
| TPAN0263D51R0K9 | RESI | TO-263 | 0 | $ 7.8062 | ||
| PFS35-51RF1 | Riedon | TO-263 | 0 | $ 2.2455 |

