LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S1ETTP3900D product image
Images for reference only

KOA SG73S1ETTP3900D

Manufacturer
MPN
SG73S1ETTP3900D
LCSC Part #
C4292957
Packaging
0402
Customer #
Key Attributes
RES 390Ω ±0.5% 125mW 0402
Datasheetpdf iconKOA SG73S1ETTP3900D
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0384$ 0.04
200+$ 0.0149$ 2.98
500+$ 0.0144$ 7.20
1,000+$ 0.0141$ 14.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance390Ω
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1ERTTP3900DKOA04020$ 0.2153
SG73P1ETTP3900DKOA04020$ 0.0385
ERJ-PA2D3900XPANASONIC04020$ 0.0408
RS73F1ERTTP3900DKOA04020$ 0.254
RS73F1ERTTP3900CKOA04020$ 0.3212
RS73G1ERTTP3900BKOA04020$ 0.3213