VISHAY TNPU120616K5BZEN00
| Manufacturer | |
| MPN | TNPU120616K5BZEN00 |
| LCSC Part # | C4292480 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16.5kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.5kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3515 | $ 1.35 |
| 200+ | $ 0.5243 | $ 104.86 |
| 500+ | $ 0.5061 | $ 253.05 |
| 1,000+ | $ 0.497 | $ 497.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.5kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.5kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0716K5L | YAGEO | 1206 | 4,935 | $ 0.123 | ||
| RN73R2BTTD1652B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-1652-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| TNPU120616K5AZEN00 | VISHAY | 1206 | 0 | $ 1.7864 | ||
| RN73R2BTTD1652A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RG3216V-1652-W-T1 | SUSUMU | 1206 | 0 | $ 2.0445 | ||
| MCA12060D1652BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW120616K5BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| TNPW120616K5BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| MCA12060D1652BP100 | VISHAY | 1206 | 0 | $ 0.3147 | ||
| TNPW120616K5BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| D55342E07B16B5RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342H07B16B5RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B16B5RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B16B5RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342H07B16B5RTS | VISHAY | 1206 | 0 | $ 10.8708 | ||
| BLU1206-1652-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1652-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-1652-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RP73D2B16K5BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 |

