HCTL HC-M44-1109-D074-02
| Manufacturer | HCTLAsian Brands |
| MPN | HC-M44-1109-D074-02 |
| LCSC Part # | C42924240 |
| Packaging | DIP-4P,11.2x9.2mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 50A Brass 4 M4 DIP-4P,11.2x9.2mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
In-Stock: 794
794 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4202 | $ 0.42 |
| 10+ | $ 0.3293 | $ 3.29 |
| 30+ | $ 0.2904 | $ 8.71 |
| 100+ | $ 0.2434 | $ 24.34 |
| 500+ | $ 0.2223 | $ 111.15 |
| 1,000+ | $ 0.2093 | $ 209.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | DIP-4P,11.2x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



