LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RG54-1111-D073-02 product image
  • HC-RG54-1111-D073-02 thumbnail 1
  • HC-RG54-1111-D073-02 thumbnail 2
  • HC-RG54-1111-D073-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-RG54-1111-D073-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-RG54-1111-D073-02
LCSC Part #
C42924239
Packaging
DIP-4P,11x11mm
Customer #
Key Attributes
Tin Plug-in type 70A Brass 4 M5 DIP-4P,11x11mm Screw Connectors RoHS
Datasheetpdf iconHCTL HC-RG54-1111-D073-02
Custom CablesMOQ 1pc
In-Stock: 839
839 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4203$ 0.42
10+$ 0.3294$ 3.29
30+$ 0.2905$ 8.72
100+$ 0.2434$ 24.34
500+$ 0.2224$ 111.20
1,000+$ 0.2094$ 209.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHCTL
PackagingDIP-4P,11x11mm
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Current Rating70A
Body MaterialBrass
Number of Leg4
Screw Hole SizeM5

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.