LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608N-1692-D-T5 product image
Images for reference only

SUSUMU RG1608N-1692-D-T5

Manufacturer
MPN
RG1608N-1692-D-T5
LCSC Part #
C4292092
Packaging
0603
Customer #
Key Attributes
RES 16.9kΩ ±0.5% 100mW 0603
Datasheetpdf iconSUSUMU RG1608N-1692-D-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.106$ 0.11
200+$ 0.0411$ 8.22
500+$ 0.0396$ 19.80
1,000+$ 0.0389$ 38.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance16.9kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603DRD0716K9LYAGEO06033,150$ 0.007
RT0603DRE0716K9LYAGEO0603100$ 0.0132
RN73R1JTTD1692D10KOA06030$ 0.1038
RN73R1JTTD1692C10KOA06030$ 0.199
RN73R1JTTD1692D25KOA06030$ 0.0335
RN73R1JTTD1692D100KOA06030$ 0.052
RN73R1JTTD1692D50KOA06030$ 0.052
ERA-3AED1692VPANASONIC06030$ 0.0714
RNCF0603DTE16K9SEI(Stackpole Electronics Inc.)06030$ 0.0148
RNCF0603DTC16K9SEI(Stackpole Electronics Inc.)06030$ 0.0168
RNCF0603DKE16K9SEI(Stackpole Electronics Inc.)06030$ 0.0313
RG1608P-1692-D-T5SUSUMU06030$ 0.0223
MCT06030D1692DP500VISHAY06030$ 0.0397
AT0603DRE0716K9LYAGEO06030$ 0.0264
AT0603DRD0716K9LYAGEO06030$ 0.0256
TNPW060316K9DEEAVISHAY06030$ 0.0422
ERA-3ARB1692VPANASONIC06030$ 0.22
RG1608N-1692-B-T5SUSUMU06030$ 0.1651
AR03BTBX1692Viking06030$ 0.0991
RT0603BRB0716K9LYAGEO06030$ 0.1454