LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1J46K4BTDF product image
Images for reference only

TE Connectivity RQ73C1J46K4BTDF

Manufacturer
MPN
RQ73C1J46K4BTDF
LCSC Part #
C4291684
Packaging
0603
Customer #
Key Attributes
RES 46.4kΩ ±0.1% 0.15W 0603
Datasheetpdf iconTE Connectivity RQ73C1J46K4BTDF
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.381$ 0.38
200+$ 0.1475$ 29.50
500+$ 0.1423$ 71.15
1,000+$ 0.1398$ 139.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance46.4kΩ
Power(Watts)150mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RQ73C1J46K4BTDTE Connectivity06030$ 0.2145
PAT0603E4642BST1VISHAY06030$ 0.2592
PTN0603E4642BST1VISHAY06030$ 0.1849
6-2176089-0TE Connectivity06030$ 0.1217
RS73G1JTTD4642BKOA06030$ 0.096
RS73F1JTTD4642BKOA06030$ 0.096
RS73G1JRTTD4642BKOA06030$ 0.3811
ERJ-PB3B4642VPANASONIC06030$ 0.029