VISHAY TNPW060315K8BEEA
| Manufacturer | |
| MPN | TNPW060315K8BEEA |
| LCSC Part # | C4291574 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3531 | $ 0.35 |
| 10+ | $ 0.3466 | $ 3.47 |
| 30+ | $ 0.3418 | $ 10.25 |
| 100+ | $ 0.3369 | $ 33.69 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0715K8L | YAGEO | 0603 | 4,930 | $ 0.0677 | ||
| TR0603B15K8P0525Z | EVER OHMS | 0603 | 1,480 | $ 0.0293 | ||
| ARG03BTC1582 | Viking | 0603 | 160 | $ 0.024 | ||
| AT0603BRD0715K8L | YAGEO | 0603 | 120 | $ 0.0664 | ||
| CRT0603-BY-1582ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| RN73R1JTTD1582B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB1582V | PANASONIC | 0603 | 0 | $ 0.0414 | ||
| BLU0603-1582-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1102 | ||
| RNCF0603BKE15K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE15K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-1582-B-T5 | SUSUMU | 0603 | 0 | $ 0.0533 | ||
| TD03G1582BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX1582 | Viking | 0603 | 0 | $ 0.0357 | ||
| ERA-3VEB1582V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| TNPW060315K8BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E1582BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 1-2176089-6 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| M55342E12B15B8RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| PHP00603E1582BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1582BST1 | VISHAY | 0603 | 0 | $ 0.65 |

