Qorvo QM48858TR13-5K
| Manufacturer | |
| MPN | QM48858TR13-5K |
| LCSC Part # | C42915302 |
| Packaging | QFN-24-EP(3x3) |
| Customer # | |
| Key Attributes | QFN-24-EP(3x3) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x3) | |
| Features | ESD protection |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(3x3) | |
| Features | ESD protection |
Introduction
QM48858 is a dual-band Wi-Fi integrated front-end module integrating a dual-band duplexer and coupler, a 2.4 GHz BAW Wi-Fi coexistence filter, and a 5 GHz power amplifier, low-noise amplifier, and switch. The dual-band coupler at the antenna port simultaneously monitors power on both the 2.4 GHz and 5 GHz paths. This integrated front-end module features an ultra-compact 3.0mm×3.0mm package, suitable for 802.11ac applications. Its architecture and interface are optimized for next-generation WLAN integration in smartphones and tablets. The front-end module offers chipset-compatible control voltages for ease of use. Its low power consumption helps extend battery life in next-generation WLAN solutions.
Features
- Fully integrated high-performance 802.11ac front-end module with high-selectivity BAW filters for low insertion loss and high attenuation.
- Internal RF input/output matched to 50 ohms.
- Temperature-compensated bias network.
- Single direct-connect battery voltage.
- High-performance power amplifier.
- Low-noise amplifier with bypass mode.
- SPDT antenna T/R switch.
- Integrated power coupler.
Applications
- IEEE 802.11b/g/n/a/ac WLAN applications
- Single-placement RF integrated front-end module
- Dual-band WLAN systems
- Portable battery-powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5685 | $ 1.57 |
| 200+ | $ 0.6268 | $ 125.36 |
| 500+ | $ 0.6053 | $ 302.65 |
| 1,000+ | $ 0.5946 | $ 594.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x3) | |
| Features | ESD protection |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(3x3) | |
| Features | ESD protection |
Introduction
QM48858 is a dual-band Wi-Fi integrated front-end module integrating a dual-band duplexer and coupler, a 2.4 GHz BAW Wi-Fi coexistence filter, and a 5 GHz power amplifier, low-noise amplifier, and switch. The dual-band coupler at the antenna port simultaneously monitors power on both the 2.4 GHz and 5 GHz paths. This integrated front-end module features an ultra-compact 3.0mm×3.0mm package, suitable for 802.11ac applications. Its architecture and interface are optimized for next-generation WLAN integration in smartphones and tablets. The front-end module offers chipset-compatible control voltages for ease of use. Its low power consumption helps extend battery life in next-generation WLAN solutions.
Features
- Fully integrated high-performance 802.11ac front-end module with high-selectivity BAW filters for low insertion loss and high attenuation.
- Internal RF input/output matched to 50 ohms.
- Temperature-compensated bias network.
- Single direct-connect battery voltage.
- High-performance power amplifier.
- Low-noise amplifier with bypass mode.
- SPDT antenna T/R switch.
- Integrated power coupler.
Applications
- IEEE 802.11b/g/n/a/ac WLAN applications
- Single-placement RF integrated front-end module
- Dual-band WLAN systems
- Portable battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

