VISHAY P0603E9531BBT
| Manufacturer | |
| MPN | P0603E9531BBT |
| LCSC Part # | C4291522 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.53kΩ ±0.1% 0.125W 0603 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.53kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.53kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5439 | $ 5.54 |
| 200+ | $ 2.1455 | $ 429.10 |
| 500+ | $ 2.0712 | $ 1035.60 |
| 1,000+ | $ 2.0334 | $ 2033.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.53kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.53kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW06039K53BEEA | VISHAY | 0603 | 1,000 | $ 0.5177 | ||
| ERA-3VEB9531V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW06039K53BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E9531BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E9531BST1 | VISHAY | 0603 | 0 | $ 1.0955 | ||
| 9-2176088-8 | TE Connectivity | 0603 | 0 | $ 0.162 | ||
| PHP00603E9531BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E9531BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J9K53BTDF | TE Connectivity | 0603 | 0 | $ 0.8139 | ||
| ERA-3VPB9531V | PANASONIC | 0603 | 0 | $ 0.182 | ||
| TNPW06039K53BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| ERA-3VRB9531V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RQ73C1J9K53BTD | TE Connectivity | 0603 | 0 | $ 0.2104 | ||
| RA73F1J9K53BTD | TE Connectivity | 0603 | 0 | $ 0.3771 | ||
| RS73F1JTTD9531B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD9531B | KOA | 0603 | 0 | $ 0.3811 | ||
| ERA-3VRW9531V | PANASONIC | 0603 | 0 | $ 0.264 |

