Venkel CR0805-8W-1801FT
| Manufacturer | |
| MPN | CR0805-8W-1801FT |
| LCSC Part # | C4291491 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0058 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-05K1801FT | FH | 0805 | 26,400 | $ 0.0042 | ||
| RC0805FR-071K8L | YAGEO | 0805 | 14,900 | $ 0.0051 | ||
| 1RC0805F1801 | SAE | 0805 | 6,300 | $ 0.0035 | ||
| QR0805F1K80P05Z | EVER OHMS | 0805 | 4,200 | $ 0.0069 | ||
| FRC0805F1801TS | FOJAN | 0805 | 3,900 | $0.0036 $0.0037 | ||
| RMS10FT1801 | TA-I Tech | 0805 | 3,400 | $ 0.0038 | ||
| HRC0805F1801FNTN | HWA CHN | 0805 | 3,300 | $ 0.0021 | ||
| RTT051801FTP | RALEC | 0805 | 2,900 | $ 0.0027 | ||
| FRQ0805F1801TS | FOJAN | 0805 | 2,800 | $ 0.0046 | ||
| WR08X1801FTL | Walsin | 0805 | 1,600 | $ 0.0027 | ||
| CR0805F1K80P05Z | EVER OHMS | 0805 | 1,400 | $ 0.0033 | ||
| RMC 0805 1K8 F N | TyoHM | 0805 | 1,300 | $ 0.0058 | ||
| CRCW08051K80FKEA | VISHAY | 0805 | 960 | $0.0223 $0.0322 | ||
| AECR0805F1K80K9 | RESI | 0805 | 850 | $ 0.0108 | ||
| CR0805-FX-1801ELF | BOURNS | 0805 | 500 | $ 0.0143 | ||
| ERJ6ENF1801V | PANASONIC | 0805 | 0 | $ 0.0077 | ||
| 0805W8F1801T5E | UNI-ROYAL | 0805 | 0 | $ 0.0045 | ||
| SCR0805F1K8 | VO | 0805 | 0 | $ 0.0018 | ||
| AC0805FR-071K8L | YAGEO | 0805 | 0 | $ 0.0052 | ||
| AF0805FR-071K8L | YAGEO | 0805 | 0 | $ 0.0081 |

