LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1005F10R2CS product image
Images for reference only

Samsung Electro-Mechanics RC1005F10R2CSRoHS

Manufacturer
MPN
RC1005F10R2CS
LCSC Part #
C4290848
Packaging
0402
Customer #
Key Attributes
RES 10.2Ω ±1% 62.5mW 0402
Datasheetpdf iconSamsung Electro-Mechanics RC1005F10R2CS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.006$ 0.01
200+$ 0.0023$ 0.46
1,000+$ 0.0022$ 2.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0402
Power(Watts)62.5mW
Resistance10.2Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0402WGF102JTCEUNI-ROYAL0402300$ 0.0007
ERJ2RKF10R2XPANASONIC04028,200$ 0.0052
CR2010R2FMeritek04020$ 0.0013
RCS1005F10R2CSSamsung Electro-Mechanics04020$ 0.0103
RMCF0402FT10R2SEI(Stackpole Electronics Inc.)04020$ 0.0019
RMCS0402FT10R2SEI(Stackpole Electronics Inc.)04020$ 0.014
RMEF0402FT10R2SEI(Stackpole Electronics Inc.)04020$ 0.014
CRCW040210R2FKEDCVISHAY04020$ 0.0034
CRCW040210R2FKTDVISHAY04020$ 0.0179
CRCW040210R2FKEDVISHAY04020$ 0.0047
GR0402F10R2TAG00GiantOhm04020$ 0.001
RTT0210R2FTHRALEC04020$ 0.0045
WR04X10R2FTLWalsin04020$ 0.001
RC0402FR-0710R2LYAGEO04020$ 0.0018
RC0402FR-1310R2LYAGEO04020$ 0.0051
RC0402FR-0710R2PYAGEO04020$ 0.0123
AF0402FR-0710R2LYAGEO04020$ 0.019
RMC1/16SK10R2FTHKAMAYA04020$ 0.0061
RK73H1ETTP10R2FKOA04020$ 0.0035
RK73H1ERTTP10R2FKOA04020$ 0.0162