LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM ESR03EZPF1R60 product image
  • ESR03EZPF1R60 thumbnail 1
  • ESR03EZPF1R60 thumbnail 2
  • ESR03EZPF1R60 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM ESR03EZPF1R60RoHS

Manufacturer
MPN
ESR03EZPF1R60
LCSC Part #
C4289705
Packaging
0603
Customer #
Key Attributes
RES 1.6Ω ±1% 250mW 0603
Datasheetpdf iconROHM ESR03EZPF1R60
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.024$ 0.24
100+$ 0.0235$ 2.35
300+$ 0.0231$ 6.93
1,000+$ 0.0228$ 22.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)250mW
Resistance1.6Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
  • ESD withstand voltage from 2kV to 5kV.
  • Excellent power rating.
  • ROHM resistors are ISO9001/IATF16949 certified.
  • AEC-Q200 compliant.