LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3731HN product image
  • CA-IS3731HN thumbnail 1
  • CA-IS3731HN thumbnail 2
  • CA-IS3731HN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3731HNRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3731HN
LCSC Part #
C428880
Packaging
SOIC-16
Customer #
Key Attributes
High-Speed Triple-Channel Digital Isolators
Datasheetpdf iconChipanalog CA-IS3731HN
In-Stock: 11,908
11,908 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5913$ 0.59
10+$ 0.4687$ 4.69
30+$ 0.4075$ 12.23
100+$ 0.3615$ 36.15
500+$ 0.3248$ 162.40
1,000+$ 0.3064$ 306.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-16
FeaturesFail-safe output;Channel direction configurable
CMTI(kV/us)100kV/us
Propagation Delay(tpd)8ns
Number of Channels3
Number of Forward Channels2
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Introduction

AI Translation

The CA-IS373x devices are high-performance triple-channel digital isolators with precise timing characteristics and low power consumption. The CA-IS373x devices provide high electromagnetic immunity and low emissions, while isolating CMOS digital I/Os. All device versions have Schmitt trigger input for high noise immunity. Each isolation channel consists of a transmitter and a receiver separated by silicon dioxide (SiO₂) insulation barrier. The CA-IS3730 device has all three channels in the same direction with output enable on output side, the CA-IS3731 device has two forward and one reverse-direction channels with output enable on both sides, and the CA-IS3735 device has the same channel configuration as CA-IS3730 without output enable. All devices have fail-safe mode option. If the input power or signal is lost, default output is low for devices with suffix L and high for devices with suffix H.

CA-IS373x devices has high insulation capability to handle noise and surge on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. High CMTI ability promises the correct transmission of digital signal. The CA-IS373x devices are available in 16-pin narrow body SOIC and 16-pin wide body SOIC packages. All products have >2.5 kVrms isolation rating, and products in wide-body packages support insulation withstanding up to 5kVrms.

Device Information

Channel A side and B side are separated by isolation capacitors. GNDA and GNDB are the isolated ground for signals and supplies of A side and B side respectively.

Features

AI Translation
  • Signal Rate: DC to 150Mbps
  • Wide Operating Supply Voltage: 2.5V to 5.5V
  • Wide Operating Temperature Range: -40℃ to 125℃
  • No Start-Up Initialization Required
  • Default Output High and Low Options
  • High Electromagnetic Immunity
  • High CMTI: ±100kV/μs (Typical)
  • Low Power Consumption (Typical):
    • 1.5mA per Channel at 1Mbps with 3.3V Supply
    • 5.5mA per Channel at 100Mbps with 3.3V Supply
  • Precise Timing (Typical):
    • 8ns Propagation Delay
    • 1ns Pulse Width Distortion
    • 2ns Propagation Delay Skew
    • 5ns Minimum Pulse Width
  • Isolation Rating up to 5kVrms
  • Isolation Barrier Life: >40 Years at Rated Working Voltage
  • Tri-state Outputs with ENABLE
  • Schmitt Trigger Inputs
  • RoHS-Compliant Packages:
    • SOIC-16 Narrow Body
    • SOIC-16 Wide Body

Applications

AI Translation
  • Industrial Automation Systems
  • Motor Control
  • Medical Electronics
  • Isolated Switch Mode Supplies
  • Solar Inverters
  • Isolated ADC, DAC