LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K03B988ARWS product image
Images for reference only

VISHAY M55342K03B988ARWS

Manufacturer
MPN
M55342K03B988ARWS
LCSC Part #
C4288684
Packaging
-
Customer #
Key Attributes
RES 988Ω ±0.1% 200mW
Datasheetpdf iconVISHAY M55342K03B988ARWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1849$ 16.18
200+$ 6.2636$ 1252.72
500+$ 6.0434$ 3021.70
1,000+$ 5.9356$ 5935.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)200mW
Resistance988Ω
Tolerance±0.1%
Temperature Coefficient±100ppm/℃