LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1251HM-3P product image
  • A1251HM-3P thumbnail 1
  • A1251HM-3P thumbnail 2
  • A1251HM-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1251HM-3PRoHS

Manufacturer
MPN
A1251HM-3P
LCSC Part #
C428856
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1251HM-3P
Custom CablesMOQ 1pc
In-Stock: 880
880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0201$ 4.02
1,000+$ 0.0169$ 16.90
2,000+$ 0.0158$ 31.60
10,000+$ 0.0148$ 148.00
20,000+$ 0.0143$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Pitch1.25mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x3P
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row3
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.