LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B37B4CWS product image
Images for reference only

VISHAY D55342E07B37B4CWS

Manufacturer
MPN
D55342E07B37B4CWS
LCSC Part #
C4288009
Packaging
-
Customer #
Key Attributes
RES 37.4kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342E07B37B4CWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8226$ 13.82
200+$ 5.35$ 1070.00
500+$ 5.1621$ 2581.05
1,000+$ 5.0697$ 5069.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance37.4kΩ
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%