VISHAY Y162766K0000F9R
| Manufacturer | |
| MPN | Y162766K0000F9R |
| LCSC Part # | C4286833 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 66kΩ ±1% 500mW 2010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 66kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 66kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.654 | $ 10.65 |
| 200+ | $ 4.1235 | $ 824.70 |
| 500+ | $ 3.9792 | $ 1989.60 |
| 1,000+ | $ 3.907 | $ 3907.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 66kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 66kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

