LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603130RJNTA product image
Images for reference only

VISHAY CRCW0603130RJNTA

Manufacturer
MPN
CRCW0603130RJNTA
LCSC Part #
C4286467
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±5% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603130RJNTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0187$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.007$ 3.50
1,000+$ 0.0069$ 6.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance130Ω
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCR03ERTJ131ROHM06034,100$ 0.0042
RMS06JT131TA-I Tech0603900$ 0.0021
CR0603-JW-131ELFBOURNS0603120$ 0.0144
RK73B1JTTD131JKOA06036,400$ 0.0068
RMC1/16-131JTPKAMAYA06030$ 0.0061
ERJ3GEYJ131VPANASONIC06030$ 0.0068
ERJ-U03J131VPANASONIC06030$ 0.023
ERJ-S03J131VPANASONIC06030$ 0.0192
KTR03EZPJ131ROHM06030$ 0.0121
SFR03EZPJ131ROHM06030$ 0.0211
RPC0603JT130RSEI(Stackpole Electronics Inc.)06030$ 0.0233
RMCF0603JG130RSEI(Stackpole Electronics Inc.)06030$ 0.0019
RMCF0603JT130RSEI(Stackpole Electronics Inc.)06030$ 0.0022
CRCW0603130RJNEAVISHAY06030$ 0.0024
CRCW0603130RJNTBVISHAY06030$ 0.0168
CRCW0603130RJNEBCVISHAY06030$ 0.003
CRCW0603130RJNEACVISHAY06030$ 0.003
RCG0603130RJNEAVISHAY06030$ 0.0145
SCR0603J130RVO06030$ 0.0012
RK73B1JRTTD131JKOA06030$ 0.0104