Nexperia NEH7110BUHP
| Manufacturer | |
| MPN | NEH7110BUHP |
| LCSC Part # | C42856289 |
| Packaging | HVQFN-28(4x4) |
| Customer # | |
| Key Attributes | Supercapacitor 200mA HVQFN-28(4x4) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | HVQFN-28(4x4) | |
| Type | Charging IC;Protection IC | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| 0V Battery Charge | Support | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 1.5uA | |
| Voltage - Supply | 230mV~4.5V | |
| Balance Current | - | |
| Charge Current - Max | 200mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | HVQFN-28(4x4) | |
| Type | Charging IC;Protection IC | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 1.5uA | |
| Voltage - Supply | 230mV~4.5V | |
| Balance Current | - | |
| Charge Current - Max | 200mA |
Introduction
NEH7110 is a high-performance energy harvesting power management IC designed for low-power applications, integrating a rich set of auxiliary features including storage element protection, USB charging, and LDO/load switch. The device is optimized for harvesting energy from light sources — covering a wide range of indoor and outdoor photovoltaic cells — while also being compatible with other energy sources such as kinetic (motion, vibration), thermoelectric, and electromagnetic energy, though external auxiliary components may be required. The NEH7110 harvests energy from a suitable harvester to charge storage elements such as rechargeable batteries or supercapacitors. Its built-in maximum power point tracking employs an embedded hill-climbing algorithm to deliver maximum power to the storage element. This MPPT function is compatible with any suitable harvester and can optimize efficiency at rates of up to once per second, enabling excellent performance under rapidly changing harvesting conditions. The NEH7110 is available in a 28-pin, 4 mm × 4 mm HVQFN28 package.
Features
- Chip input power range: 15 μW to 100 mW
- Up to 95% efficiency
- Ultra-fast MPPT interval
- Battery protection: overvoltage protection, undervoltage detection, overcurrent protection
- USB charging current up to 200 mA
- LDO with configurable output voltage
- Hard-wire configurable
- Cold-start support for battery-free designs
- Compact BOM, no inductor required
- Compatible with batteries, supercapacitors, and hybrid capacitors
Applications
- Smart remote controls
- Wireless PC devices
- Industrial sensors
- Tire pressure sensors
- Wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4424 | $ 4.44 |
| 10+ | $ 3.8237 | $ 38.24 |
| 30+ | $ 3.457 | $ 103.71 |
| 100+ | $ 3.0854 | $ 308.54 |
| 500+ | $ 2.9126 | $ 1456.30 |
| 1,000+ | $ 2.8367 | $ 2836.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | HVQFN-28(4x4) | |
| Type | Charging IC;Protection IC | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| 0V Battery Charge | Support | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 1.5uA | |
| Voltage - Supply | 230mV~4.5V | |
| Balance Current | - | |
| Charge Current - Max | 200mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | HVQFN-28(4x4) | |
| Type | Charging IC;Protection IC | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Type of Battery | Supercapacitor | |
| Quiescent Current | 1.5uA | |
| Voltage - Supply | 230mV~4.5V | |
| Balance Current | - | |
| Charge Current - Max | 200mA |
Introduction
NEH7110 is a high-performance energy harvesting power management IC designed for low-power applications, integrating a rich set of auxiliary features including storage element protection, USB charging, and LDO/load switch. The device is optimized for harvesting energy from light sources — covering a wide range of indoor and outdoor photovoltaic cells — while also being compatible with other energy sources such as kinetic (motion, vibration), thermoelectric, and electromagnetic energy, though external auxiliary components may be required. The NEH7110 harvests energy from a suitable harvester to charge storage elements such as rechargeable batteries or supercapacitors. Its built-in maximum power point tracking employs an embedded hill-climbing algorithm to deliver maximum power to the storage element. This MPPT function is compatible with any suitable harvester and can optimize efficiency at rates of up to once per second, enabling excellent performance under rapidly changing harvesting conditions. The NEH7110 is available in a 28-pin, 4 mm × 4 mm HVQFN28 package.
Features
- Chip input power range: 15 μW to 100 mW
- Up to 95% efficiency
- Ultra-fast MPPT interval
- Battery protection: overvoltage protection, undervoltage detection, overcurrent protection
- USB charging current up to 200 mA
- LDO with configurable output voltage
- Hard-wire configurable
- Cold-start support for battery-free designs
- Compact BOM, no inductor required
- Compatible with batteries, supercapacitors, and hybrid capacitors
Applications
- Smart remote controls
- Wireless PC devices
- Industrial sensors
- Tire pressure sensors
- Wearable devices
C42856289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



