LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1218DK-077K5L product image
Images for reference only

YAGEO RC1218DK-077K5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1218DK-077K5L
LCSC Part #
C4285329
Packaging
1218
Customer #
Key Attributes
RES 7.5kΩ ±0.5% 1W 1218
Datasheetpdf iconYAGEO RC1218DK-077K5L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2131$ 0.21
200+$ 0.0825$ 16.50
500+$ 0.0796$ 39.80
1,000+$ 0.0782$ 78.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Resistance7.5kΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%