VISHAY TNPU080515K8BZEN00
| Manufacturer | |
| MPN | TNPU080515K8BZEN00 |
| LCSC Part # | C4285059 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 15.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0091 | $ 1.01 |
| 200+ | $ 0.391 | $ 78.20 |
| 500+ | $ 0.3773 | $ 188.65 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 15.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD1582B05 | KOA | 0805 | 0 | $ 0.4432 | ||
| P0805C1582BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080515K8AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RN73R2ATTD1582A05 | KOA | 0805 | 0 | $ 0.4662 | ||
| TNPW080515K8BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW080515K8BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D1582BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW080515K8BECN | VISHAY | 0805 | 0 | $ 0.5182 | ||
| MCU08050D1582BP100 | VISHAY | 0805 | 0 | $ 0.1882 | ||
| RN73R2ATTD1582B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73R2ATTD1582B50 | KOA | 0805 | 0 | $ 0.0756 | ||
| ERA-6ARB1582V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| BLU0805-1582-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTC15K8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE15K8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE15K8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012N-1582-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RP73D2A15K8BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| ARG05BTC1582 | Viking | 0805 | 0 | $ 0.0322 | ||
| RT0805BRD0715K8L | YAGEO | 0805 | 0 | $ 0.0375 |

