KOA RN73R2ETTD2982F100
| Manufacturer | |
| MPN | RN73R2ETTD2982F100 |
| LCSC Part # | C4284674 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 29.8kΩ ±1% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 29.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 29.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1803 | $ 0.18 |
| 200+ | $ 0.0698 | $ 13.96 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 29.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 29.8kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD2982F50 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD2982D100 | KOA | 1210 | 0 | $ 0.186 | ||
| RN73R2ETTD2982F25 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD2982F10 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD2982D50 | KOA | 1210 | 0 | $ 0.1803 | ||
| RN73R2ETTD2982D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD2982C50 | KOA | 1210 | 0 | $ 0.1749 | ||
| RN73R2ETTD2982D10 | KOA | 1210 | 0 | $ 0.1737 | ||
| RN73H2ETTD2982F50 | KOA | 1210 | 0 | $ 0.1971 | ||
| RN73R2ETTD2982C25 | KOA | 1210 | 0 | $ 0.227 |

