KOA RN73R2ATTD7152B50
| Manufacturer | |
| MPN | RN73R2ATTD7152B50 |
| LCSC Part # | C4283965 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 71.5kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 71.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 71.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0937 | $ 0.09 |
| 200+ | $ 0.0363 | $ 7.26 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0344 | $ 34.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 71.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 71.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC7152 | Viking | 0805 | 4,740 | $ 0.0348 | ||
| RT0805BRD0771K5L | YAGEO | 0805 | 780 | $ 0.0532 | ||
| PTFR0805B71K5P9 | RESI | 0805 | 560 | $ 0.0801 | ||
| RNCF0805BTC71K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| AT0805BRE0771K5L | YAGEO | 0805 | 0 | $ 0.1951 | ||
| RT0805BRE0771K5L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080571K5BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| ERA-6AEB7152V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-7152-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE71K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE71K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-7152-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW080571K5BEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| TNPW080571K5BEEA | VISHAY | 0805 | 0 | $ 0.1861 | ||
| AT0805BRD0771K5L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| P0805E7152BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E7152BNTD | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E7152BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E7152BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| ERA-6VEB7152V | PANASONIC | 0805 | 0 | $ 0.2316 |

