SUSUMU RR0510P-5901-D
| Manufacturer | |
| MPN | RR0510P-5901-D |
| LCSC Part # | C4283680 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.9kΩ ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0093 | $ 0.01 |
| 200+ | $ 0.0036 | $ 0.72 |
| 500+ | $ 0.0035 | $ 1.75 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP5901D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED5901X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE5K90 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE5K90 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0254 | ||
| RG1005P-5901-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD075K9L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD075K9L | YAGEO | 0402 | 0 | $ 0.013 | ||
| TNPW04025K90DEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| MCS04020D5901DE000 | VISHAY | 0402 | 0 | $ 0.0371 | ||
| RN73R1ETTP5901D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-5901-D-T10 | SUSUMU | 0402 | 0 | $ 0.39 | ||
| RN73R1ETTP5901C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC5901X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RT0402CRD075K9L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD075K9L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| MCS04020D5901BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW04025K90BETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| RN73R1ETTP5901D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| RNCF0402DTC5K90 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE075K9L | YAGEO | 0402 | 0 | $ 0.0302 |

