VISHAY TNPW08057K32BYEA
| Manufacturer | |
| MPN | TNPW08057K32BYEA |
| LCSC Part # | C4283598 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7.32kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.32kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.32kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2927 | $ 0.29 |
| 200+ | $ 0.1133 | $ 22.66 |
| 500+ | $ 0.1093 | $ 54.65 |
| 1,000+ | $ 0.1074 | $ 107.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.32kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.32kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC7321N | Viking | 0805 | 7,160 | $ 0.0213 | ||
| RT0805BRD077K32L | YAGEO | 0805 | 760 | $ 0.0412 | ||
| RN73R2ATTD7321B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| ERA-6ARB7321V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BTT7K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RNCF0805BKT7K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-7321-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| RT0805BRB077K32L | YAGEO | 0805 | 0 | $ 0.122 | ||
| ERA-6VRB7321V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RN73R2ATTD7321B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-7321-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| P0805C7321BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU08057K32BZEN00 | VISHAY | 0805 | 0 | $ 1.0094 | ||
| RN73R2ATTD7321A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-7321-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-7321-W-T1 | SUSUMU | 0805 | 0 | $ 0.355 | ||
| RT0805WRB077K32L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| ERA-6VRW7321V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RP73D2A7K32BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| TNPW08057K32BEEN | VISHAY | 0805 | 0 | $ 0.271 |

