VISHAY CRCW040244R2FKEDHP
| Manufacturer | |
| MPN | CRCW040244R2FKEDHP |
| LCSC Part # | C4282999 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 44.2Ω ±1% 200mW 0402 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 44.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 44.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 44.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 44.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-PA2F44R2X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS040244R2FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP44R2F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2D44R2X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1ERTTP44R2F | KOA | 0402 | 0 | $ 0.1722 |

