KOA SG73S2ETTD4R12F
| Manufacturer | |
| MPN | SG73S2ETTD4R12F |
| LCSC Part # | C4282960 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 4.12Ω ±1% 0.5W 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.12Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.12Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.12Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.12Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ETTD4R12F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73P2ETTD4R12F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR044R12F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RMCP1210FT4R12 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12104R12FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| CRCW12104R12FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| 1210W2F412KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0167 | ||
| RC1210FR-074R12L | YAGEO | 1210 | 0 | $ 0.0316 | ||
| SR732ERTTD4R12F | KOA | 1210 | 0 | $ 0.3838 | ||
| CRCW12104R12FKTA | VISHAY | 1210 | 0 | $ 0.0785 | ||
| CRCW12104R12FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| CRCW12104R12FKEAHP | VISHAY | 1210 | 0 | $ 0.1575 | ||
| SR732ETTD4R12F | KOA | 1210 | 0 | $ 0.1284 | ||
| RMC1/4-4R12FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| ERJ-U14F4R12U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-S14F4R12U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| RMCF1210FT4R12 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 |

