VISHAY D55342E07B97E6RT5
| Manufacturer | |
| MPN | D55342E07B97E6RT5 |
| LCSC Part # | C4282927 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 97.6kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 97.6kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 97.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1485 | $ 2.15 |
| 200+ | $ 0.8319 | $ 166.38 |
| 500+ | $ 0.8031 | $ 401.55 |
| 1,000+ | $ 0.7879 | $ 787.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 97.6kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 97.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B97E6RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD9762F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD0797K6L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RNCF1206FTE97K6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.028 | ||
| RN73R2BTTD9762F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD9762D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED9762V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-9762-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| RT1206DRD0797K6L | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRD0797K6L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DTE97K6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DKE97K6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| PRG3216P-9762-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-9762-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216P-9762-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| RN73R2BTTD9762F100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD9762F50 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRE0797K6L | YAGEO | 1206 | 0 | $ 0.0068 | ||
| RN73R2BTTD9762C25 | KOA | 1206 | 0 | $ 0.1429 | ||
| RT1206CRD0797K6L | YAGEO | 1206 | 0 | $ 0.0776 |

