LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B243BRT5 product image
Images for reference only

VISHAY D55342E07B243BRT5RoHS

Manufacturer
MPN
D55342E07B243BRT5
LCSC Part #
C4282497
Packaging
-
Customer #
Key Attributes
RES 243kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342E07B243BRT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9152$ 2.92
200+$ 1.1288$ 225.76
500+$ 1.0894$ 544.70
1,000+$ 1.0697$ 1069.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance243kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%