VISHAY PLTT0805Z1651QGT5
| Manufacturer | |
| MPN | PLTT0805Z1651QGT5 |
| LCSC Part # | C4282303 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.65kΩ ±0.02% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.65kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.65kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6788 | $ 5.68 |
| 200+ | $ 2.1985 | $ 439.70 |
| 500+ | $ 2.1212 | $ 1060.60 |
| 1,000+ | $ 2.0834 | $ 2083.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.65kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.65kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PLT0805Z1651LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

