LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B35E7ST0V product image
Images for reference only

VISHAY M55342K04B35E7ST0V

Manufacturer
MPN
M55342K04B35E7ST0V
LCSC Part #
C4282200
Packaging
-
Customer #
Key Attributes
RES 35.7kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342K04B35E7ST0V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4378$ 8.44
200+$ 3.2652$ 653.04
500+$ 3.1515$ 1575.75
1,000+$ 3.0939$ 3093.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance35.7kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃