LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603510KFKTA product image
Images for reference only

VISHAY CRCW0603510KFKTA

Manufacturer
MPN
CRCW0603510KFKTA
LCSC Part #
C4281568
Packaging
0603
Customer #
Key Attributes
RES 510kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603510KFKTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0195$ 0.02
200+$ 0.0076$ 1.52
500+$ 0.0073$ 3.65
1,000+$ 0.0072$ 7.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance510kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF5103T5EUNI-ROYAL0603389,400$ 0.0072
RC0603FR-07510KLYAGEO0603207,400$ 0.0066
1RC0603F5103SAE060334,400$ 0.002
FRC0603F5103TSFOJAN060319,700$0.0025 $0.0027
AC0603FR-07510KLYAGEO060318,000$ 0.0042
RS-03K5103FTFH060314,900$ 0.0032
WR06X5103FTLWalsin06034,900$ 0.0056
CRCW0603510KFKEAVISHAY06031,160$ 0.0379
RMS06FT5103TA-I Tech0603600$ 0.0026
RK73H1JTTD5103FKOA06030$ 0.0115
ERJ3EKF5103VPANASONIC06030$ 0.0054
ERJ-U03F5103VPANASONIC06030$ 0.0157
KTR03EZPF5103ROHM06030$ 0.0912
RMCF0603FT510KSEI(Stackpole Electronics Inc.)06030$ 0.0024
CRCW0603510KFKEACVISHAY06030$ 0.0105
GR0603F510KT5G00GiantOhm06030$ 0.0014
RTT035103FTPRALEC06030$ 0.0013
AECR0603F510KK9RESI06030$ 0.0072
RMC0603510K1%NTyoHM06030$ 0.0033
SCR0603F510KVO06030$ 0.0011