VISHAY MCU08050D2320BP100
| Manufacturer | |
| MPN | MCU08050D2320BP100 |
| LCSC Part # | C4280650 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 232Ω ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 232Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 232Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1881 | $ 0.19 |
| 200+ | $ 0.0728 | $ 14.56 |
| 500+ | $ 0.0703 | $ 35.15 |
| 1,000+ | $ 0.069 | $ 69.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 232Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 232Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B232RP9 | RESI | 0805 | 1,295 | $ 0.1441 | ||
| TNPW0805232RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805232RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D2320BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RN73R2ATTD2320B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB2320V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-2320-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE232R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE232R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RG2012P-2320-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| AT0805BRD07232RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07232RL | YAGEO | 0805 | 0 | $ 0.0202 | ||
| TNPW0805232RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E2320BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805232RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB2320V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 5-2176091-8 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RA73F2A232RBTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RP73D2A232RBTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RP73D2A232RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

