KOA RS73G2BTTD5112D
| Manufacturer | |
| MPN | RS73G2BTTD5112D |
| LCSC Part # | C4280274 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 51.1kΩ ±0.5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 51.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1094 | $ 0.11 |
| 200+ | $ 0.0424 | $ 8.48 |
| 500+ | $ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 51.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2BRTTD5112D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD5112D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS73F2BTTD5112D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD5112D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD5112C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD5112C | KOA | 1206 | 0 | $ 0.5592 | ||
| SG73G2BTTD5112C | KOA | 1206 | 0 | $ 0.2777 | ||
| SG73P2BTTD5112D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BTTD5112D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD5112D | KOA | 1206 | 0 | $ 0.1883 | ||
| ERJ-UP8D5112V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D5112V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD5112D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BRTTD5112D | KOA | 1206 | 0 | $ 0.1882 | ||
| RS73G2BTTD5112B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD5112B | KOA | 1206 | 0 | $ 0.5592 | ||
| RS73F2BTTD5112C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD5112C | KOA | 1206 | 0 | $ 0.5729 | ||
| RNCF1206DTC51K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 |

