KOA HV731JTTD1804F
| Manufacturer | |
| MPN | HV731JTTD1804F |
| LCSC Part # | C4280094 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.8MΩ ±1% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1804TS | FOJAN | 0603 | 32,400 | $0.0026 $0.0027 | ||
| 0603WAF1804T5E | UNI-ROYAL | 0603 | 5,000 | $ 0.0025 | ||
| CRCW06031M80FKEA | VISHAY | 0603 | 4,800 | $ 0.0094 | ||
| AC0603FR-071M8L | YAGEO | 0603 | 4,600 | $ 0.008 | ||
| CR0603F1M80P05Z | EVER OHMS | 0603 | 3,100 | $ 0.0023 | ||
| RC0603FR-071M8L | YAGEO | 0603 | 2,100 | $ 0.0023 | ||
| RTT031804FTP | RALEC | 0603 | 50 | $ 0.0049 | ||
| KTR03EZPF1804 | ROHM | 0603 | 15 | $ 0.1336 | ||
| RMC1/16K1804FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| CR161804F | Meritek | 0603 | 0 | $ 0.0023 | ||
| ERJ3EKF1804V | PANASONIC | 0603 | 0 | $ 0.0057 | ||
| RCS1608F185CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RC1608F185CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06031M80FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06031M80FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06031M80FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06031M80FKEAC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| WR06W1804FTL | Walsin | 0603 | 0 | $ 0.0011 | ||
| RC0603FR-131M8L | YAGEO | 0603 | 0 | $ 0.008 | ||
| AF0603FR-071M8L | YAGEO | 0603 | 0 | $ 0.0082 |

